The AML22CBS2BA-001 is a SPDT snap-in panel switch with a gold contact plating, rated for 125V AC and 3A current. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in bulk packaging and is suitable for on-moment switch function applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBS2BA-001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
