
This is a 24V DC rated, 125V AC rated, 3A current rated DPDT pushbutton switch with a gold contact material. It features a green LED illumination and a panel mount design with a snap-in termination. The switch is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML22CBS2BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBS2BC technical specifications.
| Contact Material | Gold |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AML22 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBS2BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.