
This 4PDT switch features a silver contact material and is rated for 3A at 24V DC. It is illuminated by a green LED and has a snap-in panel mount design. The switch is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBS2CC technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |