
This 24V SPDT on-mom panel mount switch features silver contacts with gold plating, a current rating of 2A, and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be solder terminated. It is packaged in bulk and is part of the AML22 series.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBS2EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
