This Honeywell AML22CBS3EB switch features a square button actuator style with SPDT pole throw configuration and alternate contact function. It has a termination style of PC pins with push-on connection and can be mounted through a hole or on a panel. The switch is illuminated with a green LED and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBS3EB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |