
This Honeywell AML22CBS8AD is a 24V DC rated panel mount switch with a current rating of 3A and a voltage rating of 125V AC. It features a silver contact material and a DPDT throw configuration. The switch is illuminated with a green LED and is designed for panel mount with a snap-in mount type. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML22CBS8AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBS8AD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBS8AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.