
The AML22CBS8BA is a panel mount SPDT on-mom switch from Honeywell, rated for 125V and 100mA. It features a gold contact material and a mechanical life of 100,000 cycles. The switch has a straight orientation and is designed for panel mounting with a snap-in mechanism. It is available in bulk packaging and has a single unit per package quantity.
Sign in to ask questions about the Honeywell AML22CBS8BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBS8BA technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBS8BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
