
The AML22CBS8BC is a panel mount DPDT on-mom switch with a gold contact material, rated for 125V and 100mA. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is illuminated by a green LED and is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell AML22CBS8BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBS8BC technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBS8BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
