
The AML22CBW2AA is a SPDT panel mount switch from Honeywell with a silver contact material. It has a current rating of 3A and a voltage rating of 125V AC and 24V DC. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in bulk packaging and has a termination of solder. The switch is designed for on-mom operation and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
Honeywell AML22CBW2AA technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
