
This panel mount DPDT switch features a gold contact material and a green LED illumination type. It has a current rating of 100mA and an electrical life of 100,000 cycles. The switch is rated for a DC voltage of 125V and an AC voltage of 125V. It is designed for panel mounting with a snap-in mechanism and has a straight orientation. The switch is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell AML22CBW2BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBW2BC technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBW2BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
