
The AML22CBW8BD is a DPDT panel mount pushbutton switch with a gold contact material, rated for 125V and 100mA. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be mounted via a snap-in mechanism. It is packaged in bulk and has a packaging quantity of one.
Honeywell AML22CBW8BD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBW8BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
