
DPDT momentary pushbutton switch featuring a 2A contact current rating and 24VDC/125VAC voltage rating. This illuminated switch offers green LED illumination and a green actuator. It includes quick connect/solder terminals for termination and a panel mount, snap-in design. With a mechanical and electrical life of 100,000 cycles, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Honeywell AML22CBX2AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBX2AC technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Height | 40.4mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 20.3mm |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBX2AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
