
This 24V DC rated, 125V AC rated DPDT panel mount switch features a silver contact material and a current rating of 3A. It is illuminated by a green LED and is designed for panel or snap-in mounting. The switch is RoHS compliant and has a termination of solder.
Sign in to ask questions about the Honeywell AML22CBX8AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22CBX8AD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22CBX8AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
