
This 24V DC rated, 2A current rating, 125V AC panel mount DPDT switch features a straight orientation and a mechanical life of 100,000 cycles. The switch is available in a single unit package and is packaged in bulk. It has a solder termination and is designed for on-moment switch function. The switch is illuminated with a red LED and has a red actuator color. It is rated for 100,000 electrical cycles and operates within a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Honeywell AML22HBF8AC technical specifications.
| Actuator Color | Red |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
