
This 24V 2A SPDT on-mom panel mount pushbutton switch features a silver contact material and is rated for 100,000 electrical and mechanical cycles. It has a yellow LED illumination type and is available in bulk packaging. The switch is designed for panel mount applications with a straight orientation and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML22HBM2AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML22HBM2AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBM2AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.