
The AML22HBM2AD is a DPDT panel mount switch with a current rating of 3A and a DC rated voltage of 24V. It features silver contacts and is RoHS compliant. The switch has a panel mount design with a snap-in termination and is available in an illuminated version with a yellow LED illumination. It operates within a standard temperature range and is suitable for use in a variety of applications.
Honeywell AML22HBM2AD technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mount | Panel, Snap in |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AML22 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBM2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.