
The AML22HBM8AA is a 24V SPDT panel mount pushbutton switch with silver contacts, rated for 2A current. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a straight orientation and can be solder terminated. It is packaged in bulk and has a packaging quantity of one. The switch is part of the AML22 series and is designed for on-moment operation.
Honeywell AML22HBM8AA technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22HBM8AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
