
The AML22JBB2BD is a DPDT on-on switch from Honeywell with a panel mount configuration and gold contact material. It has a current rating of 100mA and a voltage rating of 125V AC. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in a bulk packaging configuration and has a straight orientation.
Honeywell AML22JBB2BD technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22JBB2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
