Honeywell AML22JBB2ED-001 technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22JBB2ED-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
