
The AML22JBS2BA is a 125V 100mA SPDT panel mount on-momentary switch with a gold contact material and a mechanical life of 100,000 cycles. It is available in a panel mount package and is rated for 100,000 electrical cycles. The switch features a green LED illumination type and is suitable for use in a variety of applications. The switch is available in bulk packaging and has a straight orientation.
Honeywell AML22JBS2BA technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML22JBS2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
