
The AML22JBX2CC is a 24V DC rated pushbutton switch with a current rating of 2A and a voltage rating of 125V AC. It features a green illumination type and has a mechanical life of 100,000 cycles. The switch is designed for panel mount with a snap-in termination and has a 4-pole double-throw configuration. It is available in a bulk packaging and is part of the AML22 series.
Checking distributor stock and pricing after the page loads.
Honeywell AML22JBX2CC technical specifications.
| Actuator Color | Green |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML22 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
