
This 100mA DPDT on-mom rocker switch features a gold contact and a panel mount design. It has a voltage rating of 125V AC and an electrical life of 25,000 cycles. The switch is available in a non-illuminated version and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Honeywell AML23EBA2DA02 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
