
The AML23EBA2DA04 is a DPDT rocker switch with a voltage rating of 125V AC and a current rating of 100mA. It features a gold contact material and plating, and is designed for panel mount applications. The switch has a straight orientation and a paddle actuator type, with a black color. It is compliant with RoHS regulations and has a packaging style of bulk with a package quantity of one.
Honeywell AML23EBA2DA04 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23EBA2DA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.