Switch Rocker (ON) OFF ON SPDT Quick Connect/Solder Paddle
Checking distributor stock and pricing after the page loads.
Honeywell AML23EBE2AA07 technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |