Switch Rocker (ON) OFF (ON) DPDT Quick Connect/Solder Paddle
Checking distributor stock and pricing after the page loads.
Honeywell AML23EBE2DA05 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |