Switch Rocker ON None ON 4PDT PC Pins/Push-On Paddle
Checking distributor stock and pricing after the page loads.
Honeywell AML23EBE3DC01 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Paddle |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| RoHS Version | 2002/95/EC |