
The AML23FBC2AA01 is a 24V DC rated, 2A current capable, silver contact, SPDT panel mount rocker switch from Honeywell. It features a paddle actuator with a black color and silver plating. The switch has a high electrical life of 25000 cycles and is RoHS compliant. It is available in a panel mount configuration with a straight orientation and can be solder terminated. The switch is suitable for use in a variety of applications including those requiring illumination, with an LED illuminated lamp type. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Honeywell AML23FBC2AA01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
