
This 24V 2A SPDT illuminated rocker switch is a panel mount device with a silver contact material and a current rating of 2A. It features a paddle actuator with a black color and a straight orientation. The switch has a throw configuration of SPDT and a switch function of on-off-mom. It is rated for 125V AC and has an electrical life of 25000 cycles.
Honeywell AML23GBA2AA07 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23GBA2AA07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.