
The AML23GBA2BA05 is a panel mount switch with a paddle actuator, gold contacts, and a current rating of 100mA. It features a switch function of mom-off-mom and a throw configuration of SPDT. The switch is rated for 125V AC and 125V DC and has a high electrical life of 25000 cycles. It is available in a bulk packaging and is compliant with RoHS regulations.
Honeywell AML23GBA2BA05 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23GBA2BA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.