
This toggle switch features a silver contact material and plating, with a current rating of 2A and a DC rated voltage of 24V. It is lead free and RoHS compliant, with a panel mount design and a straight orientation. The switch has a paddle actuator and a black color, with an illumination type of illuminated lamp. It has a DPDT throw configuration and a solder termination, with a packaging quantity of 25 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML23 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |