This toggle switch features a paddle actuator type, with a current rating of 2A and an electrical life of 25,000 cycles. It is designed for panel mount with snap-in termination and has a voltage rating of 125V AC and 24V DC. The switch is available in bulk packaging and is part of the AML23 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML23GBA2CA04-720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Paddle |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23GBA2CA04-720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.