
The AML23GBE2BA01 is a panel mount SPDT on-on switch with a voltage rating of 125V AC and a current rating of 100mA. It features a gold contact material and a paddle actuator with a black color. The switch has a solder termination and a straight orientation. It is designed for use in a variety of applications and has a packaging of bulk with a package quantity of one. The switch has a high electrical life of 25,000 cycles and is suitable for use in environments with a temperature range that is not specified in the provided data.
Honeywell AML23GBE2BA01 technical specifications.
| Actuator Color | Black |
| Actuator Type | Paddle |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Illumination Type | LED, Illuminated, Lamp |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML23 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML23GBE2BA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
