
Illuminated rocker switch featuring a 2-position, SPDT (Single Pole Double Throw) configuration with an On-On function. Rated for 125V AC and 24V DC, it offers a 3A contact current rating with silver contacts and silver plating. Designed for panel snap-in mounting, this RoHS compliant component boasts both electrical and mechanical lifespans of 25,000 cycles. Termination is via solder or quick connect.
Honeywell AML24EBA2AA01 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 508um |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
