SWITCH ROCKER DPDT 3A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML24EBA2AC06-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2AC06-001 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2AC06-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.