
This Honeywell AML24EBA2BA01 is a SPDT rocker switch with a contact material of gold and a contact plating of gold. It has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is designed for panel mount and snap-in installation, with a termination of solder. It is RoHS compliant and has a voltage rating of 125V AC and DC.
Sign in to ask questions about the Honeywell AML24EBA2BA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2BA01 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2BA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.