
Rocker Switch, DPDT, Latched, 0.1A, 125VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML24EBA2BC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2BC01 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2BC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.