
The AML24EBA2CC01 is a 24V DC rated, 125V AC rated, 2A current rated panel mount rocker switch from Honeywell. It features a silver contact material and plating, with a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging option and is RoHS compliant. It has a straight orientation and a 4PDT throw configuration, with a solder termination.
Sign in to ask questions about the Honeywell AML24EBA2CC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2CC01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2CC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.