
The AML24EBA2DC02 is a 125V 100mA on-mom panel mount rocker switch with a gold contact material. It features a high electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is designed for panel mounting with a snap-in mechanism and is available in bulk packaging. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Sign in to ask questions about the Honeywell AML24EBA2DC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2DC02 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2DC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.