Switch Rocker ON None (ON) 4PDT Quick Connect/Solder Rocker
Honeywell AML24EBA2DC03 technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Rocker |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.