
This AML24 series rocker switch is a 4PDT mom-on-mom switch with a gold contact material and plating, rated for 125V AC and 125V DC. It has a current rating of 100mA and a mechanical life of 25,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell AML24EBA2DC05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA2DC05 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA2DC05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
