
Rocker Switch, SPDT, Momentary, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML24EBA3AA02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML24EBA3AA02 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA3AA02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
