
The AML24EBA3BC01 is a through hole/panel mount rocker switch with a contact material of gold and a contact plating of gold. It has a current rating of 100mA and an electrical life of 25000 cycles. The switch is designed for on-on functionality and has a voltage rating of 125V AC and 125V DC. It is available in a bulk packaging configuration and is compliant with RoHS regulations.
Honeywell AML24EBA3BC01 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML24EBA3BC01 to view detailed technical specifications.
No datasheet is available for this part.