This 24V DC rated rocker switch features a silver contact material and a current rating of 2A. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a through hole or panel mount configuration and has a DPDT throw configuration. It is rated for 125V AC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell AML24EBA3CA02 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
