This 24V DC rated, 125V AC rated, 2A current rating rocker switch features a DPDT throw configuration and on-on-mom switch function. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is available in a through hole or panel mount package type and is packaged in bulk. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Honeywell AML24EBA3CA07 technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |