Switch Rocker (ON) OFF ON 4PDT PC Pins/Push-On Rocker
Checking distributor stock and pricing after the page loads.
Honeywell AML24EBA3CC07 technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Rocker |
| Termination Style | PC Pins|Push-On |
| Mounting | Through Hole|Panel Mount |
| RoHS Version | 2002/95/EC |