
This Honeywell AML24EBA3DA01 is a DPDT rocker switch with a contact material of gold, rated for 125V AC and 125V DC, and a current rating of 100mA. It has an electrical life of 25000 cycles and a mechanical life of 25000 cycles. The switch is available in a through hole/panel mount package and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Honeywell AML24EBA3DA01 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |