
This 24V 2A SPDT rocker switch features a panel mount design with a snap-in installation. It has a high electrical life of 25000 cycles and a mechanical life of 25000 cycles, making it suitable for demanding applications. The switch is rated for 125V AC and has a DC rated voltage of 24V.
Checking distributor stock and pricing after the page loads.
Honeywell AML24FBA2AA03 technical specifications.
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |