
This 24V 2A SPDT rocker switch features silver contacts and a silver plating, with a contact rating of 2A and a voltage rating of 125V AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount and snap-in installation, with a straight orientation. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell AML24FBA2AA04 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AML24 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |