
The AML24FBA2DA03 is a DPDT on-moment rocker switch with a gold contact material, rated for 125V AC and 100mA. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and has a straight orientation. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Honeywell AML24FBA2DA03 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |