
The AML24FBA2DA06 is a panel mount DPDT switch with a gold contact material, rated for 100mA current and 125V AC/DC voltage. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging and has a straight orientation. It is designed for use in panel mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Honeywell AML24FBA2DA06 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AML24 |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |